1-1879617-9

Heilind Number:AMP1-1879617-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879617-9
ECAD Model:
3D Model

Description:

H8 56R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879617-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879617-9

Detailed Description

Enhance your electronic projects with the H8 56Ω 1% Thin Film Axial Leaded Resistor. Designed for precision performance, this resistor offers a power rating of .25W and a rated voltage of 350V, making it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155°C, it ensures reliable operation even in harsh environments. Featuring tinned copper leads for easy installation, this resistor guarantees stable and accurate resistance values. Its compact dimensions of 7.2 x 2.5mm and RoHS compliance make it an ideal choice for environmentally conscious projects. Trust in its quality construction and high tolerance to meet your circuit needs efficiently.