1-1879618-3

Heilind Number:AMP1-1879618-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879618-3
ECAD Model:
3D Model

Description:

H8 430K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879618-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:430 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879618-3

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. Featuring a resistance of 430 KΩ with a tight tolerance of 1%, it ensures precise performance. The thin film element type guarantees reliability, while the power rating of .25 W and rated voltage of 350 V make it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155 °C, this resistor is designed to withstand harsh conditions. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make installation easy. Whether you're a professional or hobbyist, this resistor is a must-have for your through-hole component collection.