| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879618-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879618-4 |
1-1879618-4
| Heilind Number: | AMP1-1879618-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879618-4 |
| ECAD Model: |
Specifications
Detailed Description
Stay ahead in your electronic projects with our H8 470K 1% 15PPM Axial Leaded resistor. Designed for precision and reliability, this resistor boasts a power rating of .25W and a resistance of 470 KΩ. With tinned copper leads, it ensures secure connections, while its thin film element type guarantees optimal performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, and rated for a voltage of 350V, it's perfect for diverse applications. Its ±15 ppm/°C temperature coefficient and 1% tolerance further enhance its accuracy. Join the ranks of satisfied customers who trust in the quality of our through-hole resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


