1-1879618-5

Heilind Number:AMP1-1879618-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879618-5
ECAD Model:
3D Model

Description:

H8 510K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879618-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:510 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879618-5

Detailed Description

Enhance your electronic projects with the H8 Axial Leaded Resistor, boasting a high 510 KΩ resistance and precise 1% tolerance for optimal performance. With a power rating of .25 W and a temperature coefficient of ±15 ppm/°C, this thin film resistor ensures reliable operation even in extreme environments, with an operating temperature range of -55 to 155 °C. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while the tinned copper leads guarantee secure and efficient connectivity. Compliant with RoHS standards, this resistor is an eco-friendly choice for your through-hole mounting needs. Upgrade your circuitry with this high-quality component, designed for a rated voltage of 350 V.