1-1879618-7

Heilind Number:AMP1-1879618-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879618-7
ECAD Model:
3D Model

Description:

H8 620K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879618-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:620 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879618-7

Detailed Description

Enhance your electronic circuits with the H8 Thin Film Through Hole Resistor. This high-quality component boasts a resistance of 620 KΩ with a tight tolerance of 1%, ensuring precise performance in demanding applications. Operating at a wide temperature range from -55 to 155 °C and with a rated voltage of 350 V, it offers reliability in diverse environmental conditions. The axial leaded mount type and tinned copper leads facilitate easy installation, while the compact dimensions of 7.2 x 2.5 mm make it versatile for various designs. With a power rating of .25 W and a low temperature coefficient of ±15 ppm/°C, this resistor is ideal for maintaining stability and accuracy in your projects. Crafted with RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your circuitry with this essential through hole resistor for optimal performance.