1-1879618-8

Heilind Number:AMP1-1879618-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879618-8
ECAD Model:
3D Model

Description:

H8 680K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879618-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879618-8

Detailed Description

Upgrade your electronic circuits with the H8 680K 1% 15PPM Axial Leaded resistor. Precision-engineered with a thin film element, this resistor offers reliable performance with a tolerance of 1%. Its low temperature coefficient of ±15 ppm/°C ensures stable operation even in extreme environments, ranging from -55 to 155 °C. With a power rating of .25W and a rated voltage of 350V, it's suitable for a wide range of applications. The tinned copper leads provide easy installation, and its compact dimensions of 7.2 x 2.5 mm make it space-efficient. Whether you're a professional or hobbyist, this resistor is a must-have for your toolkit. Please note that this product is not RoHS compliant.