1-1879619-1

Heilind Number:AMP1-1879619-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879619-1
ECAD Model:
3D Model

Description:

H8 27R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879619-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879619-1

Detailed Description

Enhance your circuit with the precision and reliability of this axial-leaded resistor. With a resistance of 27 ohms and a tolerance of 1%, it ensures accurate performance in a wide temperature range from -55 to 155 degrees Celsius. Operating at a rated voltage of 350V and a power rating of 0.25W, this thin film resistor is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure connectivity. The temperature coefficient of ±25 ppm/°C guarantees stability over time. Designed for through-hole mounting, it is a dependable choice for your electronic projects.