| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879619-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879619-3 |
1-1879619-3
| Heilind Number: | AMP1-1879619-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879619-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance H8 33R resistor. Featuring a thin film element, it guarantees precision and reliability with a tolerance of 1% and a temperature coefficient of ±25 ppm/°C. Designed for through-hole mounting, it boasts tinned copper leads for seamless integration. With a power rating of .25 W and a rated voltage of 350 V, it is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, it ensures consistent performance even in extreme conditions. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


