1-1879619-6

Heilind Number:AMP1-1879619-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879619-6
ECAD Model:
3D Model

Description:

H8 43R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879619-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:43 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879619-6

Detailed Description

Enhance your electronic projects with this high-performance resistor, boasting a precision thin film element with a tolerance of 1%. Designed for reliability, it offers a resistance of 43 ohms and a power rating of 0.25 W, making it suitable for a wide range of applications. With an operating temperature range from -55 to 155°C and a rated voltage of 350 V, this resistor ensures stable performance even in demanding environments. Featuring axial leaded mount type and tinned copper leads for easy installation, it guarantees efficient connectivity. The ±25 ppm/°C temperature coefficient further enhances its accuracy, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement. Trust in the quality of this through-hole resistor for your circuitry needs.