1-1879619-7

Heilind Number:AMP1-1879619-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879619-7
ECAD Model:
3D Model

Description:

H8 47R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879619-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879619-7

Detailed Description

Enhance your electronic projects with this high-quality H8 47R 1% 25PPM resistor. Designed for precision and durability, this axial leaded component offers a power rating of .25W and features tinned copper leads for easy installation. With a resistance of 47Ω, it ensures reliable performance in a wide operating temperature range from -55 to 155°C. The thin film element construction guarantees accuracy, with a low tolerance of 1% and a temperature coefficient of ±25 ppm/°C. RoHS compliance further demonstrates its environmental responsibility. Perfect for a range of applications, this through-hole resistor is a must-have for any electronics enthusiast or professional.