1-1879619-9

Heilind Number:AMP1-1879619-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879619-9
ECAD Model:
3D Model

Description:

H8 56R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879619-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879619-9

Detailed Description

Experience optimal performance with our H8 56Ω 1% Thin Film Through Hole Resistor. Designed for precision, this resistor boasts a power rating of .25W and a high tolerance of ±25 ppm/°C, ensuring consistent and reliable operation in a wide range of temperatures from -55 to 155°C. With a rated voltage of 350V, it is suitable for various electronic applications. The axial leaded mount type with tinned copper leads makes for easy installation, while its compact dimensions of 7.2 x 2.5mm allow for efficient PCB layout. Trust in the quality and durability of this resistor for your projects, whether in industrial or electronic settings. Please note, this product is not RoHS compliant.