| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879620-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879620-0 |
1-1879620-0
| Heilind Number: | AMP1-1879620-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879620-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage high-precision resistance in your electronic circuits with our H8 330K 1% 25PPM Axial Leaded resistor. Designed for optimal performance, this .25 W resistor boasts a thin film element and tinned copper leads for reliable connectivity. With a resistance of 330 KΩ and a tolerance of 1%, it ensures accurate signal control. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it's suitable for a wide range of applications. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your resistor collection with this essential component for Through Hole Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


