| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879620-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 360 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879620-1 |
1-1879620-1
| Heilind Number: | AMP1-1879620-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879620-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H8 360K 1% 25PPM Axial Leaded resistor. Featuring a power rating of 0.25 W and a resistance of 360 KΩ, this reliable component ensures precise performance in a wide operating temperature range from -55 to 155°C. With tinned copper leads for secure connections, and a compact 7.2 x 2.5 mm size, it's perfect for through hole mounting. The thin film element type offers high accuracy, with a 1% tolerance and a low temperature coefficient of ±25 ppm/°C. RoHS compliant and rated for 350 V, this resistor is essential for any application where stability and quality are paramount. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


