1-1879620-3

Heilind Number:AMP1-1879620-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879620-3
ECAD Model:
3D Model

Description:

H8 430K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879620-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:430 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879620-3

Detailed Description

Enhance your electronic projects with the H8 430K 1% 25PPM Axial Leaded resistor. This high-quality component, featuring a thin film element, guarantees precise resistance of 430 KΩ with a tolerance of 1%. Designed for reliability, it can operate in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, it provides stable performance in demanding environments. Its tinned copper leads ensure secure connections, while the ±25 ppm/°C temperature coefficient maintains accuracy over time. Incorporate this resistor into your circuit design for consistent and efficient operation.