1-1879620-4

Heilind Number:AMP1-1879620-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879620-4
ECAD Model:
3D Model

Description:

H8 470K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879620-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:470 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879620-4

Detailed Description

Enhance circuit performance with our H8 470K 1% 25PPM axial leaded resistor. This thin film resistor boasts a power rating of .25 W, ensuring reliable operation even in demanding applications. With tinned copper leads for easy installation, it offers a resistance of 470 KΩ and a wide operating temperature range of -55 to 155 °C. Engineered for precision, it maintains a tight tolerance of 1% and a low temperature coefficient of ±25 ppm/°C. RoHS compliant and rated for 350 V, it's ideal for a variety of through hole resistor applications. Upgrade your designs with this high-quality component and experience exceptional performance.