1-1879620-5

Heilind Number:AMP1-1879620-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879620-5
ECAD Model:
3D Model

Description:

H8 510K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879620-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:510 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879620-5

Detailed Description

Enhance your circuitry with the H8 510K 1% 25PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in various applications. With tinned copper leads for easy installation, it offers a resistance of 510 KΩ and operates efficiently in a wide temperature range from -55 to 155 °C. The thin film element type guarantees precision, with a tolerance of 1% and temperature coefficient of ±25 ppm/°C. RoHS compliant, this resistor is an eco-friendly choice for your electronic projects. Elevate your design with this essential Through Hole Resistor.