| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879620-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 620 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879620-7 |
1-1879620-7
| Heilind Number: | AMP1-1879620-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879620-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 620K 1% 25PPM axial leaded resistor. Featuring a thin film element, this component ensures precise resistance of 620 KΩ with a tolerance of 1%. With a power rating of .25 W and a maximum voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure connectivity, while the operating temperature range of -55 to 155 °C guarantees reliable performance even in harsh environments. Trust in the accuracy and durability of this resistor for your electronic projects.

