1-1879621-3

Heilind Number:AMP1-1879621-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879621-3
ECAD Model:
3D Model

Description:

H4P 33R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879621-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879621-3

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. With a power rating of 1W and a resistance of 33Ω, it ensures reliable operation even in demanding applications. The thin film element guarantees precision, while the ±1% tolerance and ±50 ppm/°C temperature coefficient provide accurate and stable performance. Operating temperature range of -55 to 155 °C and a rated voltage of 500V make it suitable for a wide range of environments. The tinned copper leads offer easy installation. Upgrade your project with this durable and efficient through-hole resistor.