1-1879621-4

Heilind Number:AMP1-1879621-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879621-4
ECAD Model:
3D Model

Description:

H4P 36R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879621-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:36 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879621-4

Detailed Description

Enhance your circuitry with the H4P 36R 1% 50PPM Through Hole Resistor. This 1W power-rated component boasts a precise 1% tolerance, ensuring accurate performance in diverse applications. With a resistance of 36Ω and a rated voltage of 500V, it offers reliable operation in challenging environments, spanning an operating temperature range from -55 to 155°C. Crafted with a Thin Film element and featuring tinned copper leads for secure termination, this resistor guarantees stability and longevity. Its ±50ppm/°C temperature coefficient further enhances its efficiency. Ideal for various projects, this RoHS-compliant resistor measures 10 x 3.7mm and is mountable with axial leads, making it a versatile choice for your electronic needs. Trust in its quality and precision for optimal performance.