1-1879621-5

Heilind Number:AMP1-1879621-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879621-5
ECAD Model:
3D Model

Description:

H4P 39R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879621-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879621-5

Detailed Description

Enhance your circuitry with the H4P 39R 1% 50PPM Axial Leaded resistor. This high-quality component offers a power rating of 1W and a resistance of 39Ω, ensuring optimal performance in a variety of applications. With tinned copper leads and a thin film element type, it guarantees reliable conductivity and durability. Operating seamlessly in temperatures ranging from -55 to 155°C, and rated for 500V, it's suitable for both standard and demanding environments. Its ±50 ppm/°C temperature coefficient provides stability under varying conditions. RoHS compliant and featuring two terminations, this resistor is a dependable choice for your through-hole assembly needs. Elevate your designs with the precision and efficiency of this essential component.