1-1879621-9

Heilind Number:AMP1-1879621-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879621-9
ECAD Model:
3D Model

Description:

H4P 56R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879621-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879621-9

Detailed Description

Enhance your electronic circuits with the H4P 56R 1% 50PPM Axial Leaded Thin Film Resistor. With a power rating of 1 W and a resistance of 56 Ω, this resistor ensures reliable performance in a wide range of applications. Featuring tinned copper leads for easy installation, it can handle a rated voltage of 500 V. The ±50 ppm/°C temperature coefficient guarantees stability even in extreme operating temperatures ranging from -55 to 155 °C. Designed for through hole mounting, it measures 10 x 3.7 mm and complies with RoHS regulations. Trust in its 1% tolerance and high-quality construction for precision and durability in your projects.