1-1879622-0

Heilind Number:AMP1-1879622-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-0
ECAD Model:
3D Model

Description:

H4P 330K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:330 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-0

Detailed Description

Enhance your circuitry with the H4P 330K 1% 50PPM resistor, a reliable component designed for precision performance. With a power rating of 1W and a resistance of 330KΩ, this axial leaded resistor ensures stable operation even in extreme temperatures ranging from -55 to 155°C. Its thin film element type guarantees accuracy, with a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C. Featuring tinned copper leads for easy installation, and compliant with RoHS standards, this resistor is ideal for a variety of applications in electronics and beyond. Trust in its quality and durability, with a rated voltage of 500V and dimensions of 10 x 3.7mm, making it a versatile choice for your design needs.