1-1879622-1

Heilind Number:AMP1-1879622-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-1
ECAD Model:
3D Model

Description:

H4P 360K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:360 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-1

Detailed Description

Enhance your circuitry with the H4P 360K 1% 50PPM Through Hole Resistor, a reliable component designed for precision performance. With a power rating of 1W and a resistance of 360 KΩ, this thin film resistor ensures stable operation even in demanding conditions, thanks to its wide operating temperature range of -55 to 155°C. Its axial leaded design and tinned copper terminals offer easy and secure installation, while its ±50 ppm/°C temperature coefficient guarantees minimal drift over time. RoHS compliance further ensures environmental sustainability. Trust in the H4P 360K for consistent and accurate resistance in your electronic applications.