1-1879622-2

Heilind Number:AMP1-1879622-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-2
ECAD Model:
3D Model

Description:

H4P 390K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:390 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-2

Detailed Description

Enhance circuit performance with our H4P 390K 1% 50PPM resistor. This axial leaded component boasts a power rating of 1W and features tinned copper leads for efficient connectivity. With a resistance of 390KΩ and thin film technology, it ensures reliable and precise operation in a wide temperature range from -55 to 155°C. Rated for 500V, it's suitable for various applications in electronics. Its ±50 ppm/°C temperature coefficient guarantees stable performance over time, making it a dependable choice for industrial and commercial use. Non-RoHS compliant. Upgrade your projects with this high-quality through-hole resistor.