1-1879622-3

Heilind Number:AMP1-1879622-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-3
ECAD Model:
3D Model

Description:

H4P 430K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:430 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-3

Detailed Description

Enhance your electronic projects with the H4P 430K 1% 50PPM Axial Leaded resistor. Built for optimal performance, this thin film resistor boasts a power rating of 1 W and a resistance of 430 KΩ, perfect for a wide range of applications. With tinned copper leads for secure connections, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Featuring a 500 V rated voltage and a tolerance of 1%, it guarantees precise and stable resistance values. Its compact dimensions of 10 x 3.7 mm make it suitable for various through-hole mounting configurations. Additionally, with a temperature coefficient of ±50 ppm/°C, it offers excellent stability over a wide temperature range. Upgrade your circuit designs with this high-quality resistor, a valuable addition to any electronics enthusiast's toolkit.