1-1879622-4

Heilind Number:AMP1-1879622-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-4
ECAD Model:
3D Model

Description:

H4P 470K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:470 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-4

Detailed Description

Enhance your electronic circuitry with our H4P 470K 1% 50PPM resistor. This axial-leaded component boasts a power rating of 1W, making it ideal for various applications. With tinned copper leads and a resistance of 470 KΩ, it ensures reliable conductivity. Operating within a wide temperature range of -55 to 155°C, it's suitable for diverse environments. The thin film element offers precision, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. Measuring 10 x 3.7mm, it's compact yet powerful, rated for 500V. Joining the ranks of our RoHS-compliant Through Hole Resistors, this component guarantees both performance and environmental responsibility. Elevate your projects with this essential passive component.