1-1879622-6

Heilind Number:AMP1-1879622-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-6
ECAD Model:
3D Model

Description:

H4P 560K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:560 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-6

Detailed Description

Enhance your circuit's performance with the H4P 560K 1% 50PPM Axial Leaded Resistor. This reliable component offers a power rating of 1W and a resistance of 560KΩ, ensuring stable operation even in demanding environments. With tinned copper leads and a thin film element type, it guarantees efficient conductivity and durability. Its ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155°C make it suitable for diverse applications. Measuring 10x3.7mm and rated for 500V, this resistor is a versatile choice for precision electronics projects. Rest assured of its quality as it complies with RoHS standards. Upgrade your setup with this essential component today.