1-1879622-8

Heilind Number:AMP1-1879622-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879622-8
ECAD Model:
3D Model

Description:

H4P 680K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879622-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879622-8

Detailed Description

Enhance your electronic circuits with the H4P 680K 1% 50PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 680 KΩ, providing reliable performance in a variety of applications. With tinned copper leads for easy installation and a thin film element type, it offers precision and durability. Operating efficiently in temperatures ranging from -55 to 155°C, and rated for a voltage of 500V, this resistor is a versatile choice for your projects. Its ±50 ppm/°C temperature coefficient ensures stability, while its compliance with RoHS regulations reflects our commitment to sustainability. Upgrade your designs with this essential passive component, perfect for industrial, automotive, and consumer electronics.