1-1879623-0

Heilind Number:AMP1-1879623-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879623-0
ECAD Model:
3D Model

Description:

H4 39K 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879623-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1879623-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 through-hole resistor. With a resistance of 39 KΩ, tolerance of 0.1%, and a low temperature coefficient of ±5 ppm/°C, it ensures accurate performance even in demanding environments. The thin film element technology guarantees stable operation, while the 0.5 W power rating and 350 V voltage make it suitable for various applications. RoHS compliance and an operating temperature range of -55 to 155 °C further attest to its quality and environmental responsibility, making it an essential component for your electronic projects.