1-1879623-2

Heilind Number:AMP1-1879623-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879623-2
ECAD Model:
3D Model

Description:

H4 20R 0.1% 10PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879623-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±10 ppm/°C
SKU:AMP1-1879623-2

Detailed Description

Enhance circuit performance with our precision H4 20Ω resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±10 ppm/°C. This axial leaded component, measuring 10 x 3.7 mm, is designed for high-precision applications, offering a power rating of 0.5 W and a rated voltage of 350 V. With tinned copper leads for secure termination, it ensures reliable operation in a wide temperature range from -55 to 155 °C. Crafted with thin film technology, it guarantees stable and accurate resistance values, ideal for critical electronic systems. Whether for industrial or commercial use, this resistor is a dependable choice for maintaining circuit integrity. Please note, Rohs compliance may vary, contact us for more information.