1-1879623-4

Heilind Number:AMP1-1879623-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879623-4
ECAD Model:
3D Model

Description:

H4 500K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879623-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:500 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879623-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 500K resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance, even in extreme environments ranging from -55 to 155°C. Its thin film element type and axial leaded mount offer efficient power dissipation, making it ideal for high-power applications. With a resistance of 500 KΩ and a rated voltage of 350 V, this resistor guarantees stable operation. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Elevate your design with the quality and durability of this through-hole resistor.