| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879623-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 50 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879623-5 |
1-1879623-5
| Heilind Number: | AMP1-1879623-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879623-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our H4 Axial Leaded resistor. Featuring a resistance of 50 KΩ with a tolerance of .1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor guarantees accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads ensure secure and durable connections, making it a dependable component for your through-hole resistor needs.

