1-1879623-6

Heilind Number:AMP1-1879623-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879623-6
ECAD Model:
3D Model

Description:

H4 1K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879623-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879623-6

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 1K2 resistor. With a resistance value of 1.2 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating in a wide temperature range from -55 to 155 °C and with a rated voltage of 350 V, this resistor is designed for durability. The thin film element construction, along with a ±15 ppm/°C temperature coefficient, guarantees stable and consistent operation. Its axial leaded mount type and tinned copper leads facilitate easy installation. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolbox.