1-1879623-8

Heilind Number:AMP1-1879623-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879623-8
ECAD Model:
3D Model

Description:

H4 50R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879623-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:50 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879623-8

Detailed Description

Enhance your circuit with the precision and reliability of this H4 50R resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, this axial leaded resistor is suitable for a wide range of applications. Its thin film element type guarantees efficient and consistent resistance, while its tinned copper leads provide secure termination. Measuring 10 x 3.7mm, it is compact yet powerful, making it an essential component for your electronic projects. Please note that this resistor is not RoHS compliant.