1-1879623-9

Heilind Number:AMP1-1879623-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879623-9
ECAD Model:
3D Model

Description:

H4 62R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879623-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:62 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879623-9

Detailed Description

Enhance your circuitry with the precision and durability of this H4 62R resistor. With a resistance of 62 ohms and a tolerance of 0.1%, this thin film element ensures accurate performance in a wide operating temperature range from -55 to 155°C. Its axial leaded mount type and tinned copper termination provide secure and reliable connectivity, while its high power rating of 0.5W and rated voltage of 350V make it suitable for a variety of applications. Featuring a low temperature coefficient of ±15 ppm/°C and ROHS compliance, this resistor guarantees efficiency and environmental responsibility. Upgrade your electronics with this essential component for optimal performance.