1-1879624-1

Heilind Number:AMP1-1879624-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879624-1
ECAD Model:
3D Model

Description:

H4 21K5 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879624-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:21.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879624-1

Detailed Description

Enhance your electronic circuitry with the high-quality H4 21K5 1% 25PPM Axial Leaded Resistor. With a power rating of 0.5 W and a resistance of 21.5 KΩ, this thin film resistor offers reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for easy installation, it is designed for through-hole mounting. With a tight tolerance of 1% and a low temperature coefficient of ±25 ppm/°C, this resistor ensures precise and stable resistance values. RoHS compliant, it meets environmental standards for sustainable electronics manufacturing. Upgrade your projects with this essential component, ideal for various applications in the fields of industrial automation, telecommunications, and more.