1-1879624-2

Heilind Number:AMP1-1879624-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879624-2
ECAD Model:
3D Model

Description:

H4 237K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879624-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879624-2

Detailed Description

Enhance your circuit's performance with this high-quality H4 237K resistor. With a resistance of 237 KΩ, 1% tolerance, and a power rating of .5 W, it ensures precise and reliable operation. The thin film element and ±25 ppm/°C temperature coefficient guarantee stable performance even in extreme environments, with an operating temperature range of -55 to 155 °C. Measuring 10 x 3.7 mm and featuring axial leaded termination with tinned copper leads, it's easy to install in your through-hole circuit. Rated for 350 V, this resistor is suitable for a wide range of applications. Upgrade your setup with this durable and RoHS compliant component.