| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879624-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.37 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879624-4 |
1-1879624-4
| Heilind Number: | AMP1-1879624-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879624-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of this H4 2K37 1% 25PPM resistor. Featuring a power rating of 0.5W, it operates seamlessly within a wide temperature range from -55 to 155°C. With a resistance of 2.37KΩ and a tolerance of 1%, this Thin Film resistor ensures accurate and stable performance. Its axial leaded design with tinned copper terminations allows for easy installation. RoHS compliant and rated for 350V, it is suitable for various through-hole applications. Upgrade your projects with this high-quality resistor for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


