| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879624-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.01 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879624-5 |
1-1879624-5
| Heilind Number: | AMP1-1879624-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879624-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H4 3K01 1% 25PPM Axial Leaded resistor. With a power rating of 0.5W and a resistance of 3.01 KΩ, this thin film resistor ensures optimal performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads and compact dimensions of 10 x 3.7 mm make it easy to integrate into your designs. Offering a tolerance of 1% and a temperature coefficient of ±25 ppm/°C, this component guarantees accurate and stable resistance values. Trust in its quality construction for your through-hole resistor needs in various applications. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


