| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879624-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.48 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879624-6 |
1-1879624-6
| Heilind Number: | AMP1-1879624-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879624-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4 3K48 1% 25PPM Axial Leaded Resistor. With a power rating of .5W and a resistance of 3.48 KΩ, this thin film resistor guarantees stable performance even in extreme operating temperatures ranging from -55 to 155°C. Its tinned copper leads ensure easy installation, while the ±25 ppm/°C temperature coefficient and 1% tolerance precision make it ideal for critical applications. Measuring 10 x 3.7 mm, this RoHS-compliant component is suitable for various projects in the field of electronics. Upgrade your setup with this reliable through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


