1-1879624-7

Heilind Number:AMP1-1879624-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879624-7
ECAD Model:
3D Model

Description:

H4 4K64 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879624-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.64 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879624-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 4K64 1% 25PPM resistor. With a power rating of .5W and a resistance of 4.64 KΩ, it guarantees optimal performance in a wide operating temperature range from -55 to 155 °C. Featuring a thin film element type and tinned copper leads termination, this axial-leaded resistor ensures efficient power dissipation and stable conductivity. Its ±25 ppm/°C temperature coefficient and 350 V rated voltage make it suitable for various applications. Despite its small 10 x 3.7 mm dimensions, this resistor meets high-quality standards for through-hole mounting. Upgrade your projects with this RoHS-compliant component, a reliable choice for your passive circuit needs.