| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879624-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.62 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879624-8 |
1-1879624-8
| Heilind Number: | AMP1-1879624-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879624-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor. With a power rating of 0.5 W and a resistance of 5.62 KΩ, it ensures reliable performance. The thin film element type and 1% tolerance guarantee precision in your applications. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for diverse environments. Its tinned copper leads and 350 V rated voltage make it a versatile component for various projects. Trust in its ±25 ppm/°C temperature coefficient for stable operation. Upgrade your setup with this through-hole resistor and experience exceptional conductivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


