| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879624-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 7.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879624-9 |
1-1879624-9
| Heilind Number: | AMP1-1879624-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879624-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor. With a power rating of 0.5W and a resistance value of 7.5 KΩ, it ensures reliable performance in a wide range of applications. The thin film element offers precision with a tolerance of 1% and a low temperature coefficient of ±25 ppm/°C, making it ideal for demanding environments. Its compact dimensions of 10 x 3.7mm and tinned copper leads make for easy installation. Rated for up to 350V, it is designed to withstand high voltage conditions. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is a dependable choice for your electronic projects. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


