1-1879625-0

Heilind Number:AMP1-1879625-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879625-0
ECAD Model:
3D Model

Description:

H8 24R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879625-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879625-0

Detailed Description

Enhance your circuit's performance with this H8 24Ω thin film resistor, offering a precise 1% tolerance and low temperature coefficient of ±50 ppm/°C for reliable operation. With a power rating of .25W and a rated voltage of 350V, it delivers stable resistance in a compact 7.2 x 2.5mm axial leaded package. Featuring tinned copper leads for easy installation, this resistor is ideal for a wide range of applications, from industrial to consumer electronics. Operable in temperatures ranging from -55 to 155°C, it guarantees durability and consistency in demanding environments. Crafted with quality and performance in mind, this resistor is a essential component in your electronic projects.