1-1879625-1

Heilind Number:AMP1-1879625-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879625-1
ECAD Model:
3D Model

Description:

H8 27R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879625-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879625-1

Detailed Description

Enhance your electronic projects with this high-quality H8 27Ω 1% 50PPM Axial Leaded resistor. Boasting a power rating of .25 W and a rated voltage of 350 V, this component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element type, paired with tinned copper leads for easy termination, guarantees precision and durability. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, this resistor is ideal for applications that demand accuracy. Upgrade your through hole resistor collection with this essential component, essential for any electronics enthusiast or professional.