1-1879625-4

Heilind Number:AMP1-1879625-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879625-4
ECAD Model:
3D Model

Description:

H8 36R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879625-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879625-4

Detailed Description

Enhance your electronic projects with this high-performance axial leaded resistor. Designed for precision, it boasts a 1% tolerance level and a temperature coefficient of ±50 ppm/°C, ensuring accurate and stable operation even in extreme conditions. With a power rating of 0.25 W and a resistance of 36 Ω, it's suitable for a wide range of applications. Measuring 7.2 x 2.5 mm, this thin film resistor features tinned copper leads for easy installation. Operating reliably in temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, it's a dependable choice for demanding projects. Add this essential component to your toolkit and experience exceptional performance every time.