1-1879625-5

Heilind Number:AMP1-1879625-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879625-5
ECAD Model:
3D Model

Description:

H8 39R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879625-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879625-5

Detailed Description

Enhance your electronic circuits with this high-quality through-hole resistor. Featuring a precision tolerance of 1% and a resistance value of 39 ohms, it ensures accurate performance in a wide range of applications. With a power rating of 0.25W and a rated voltage of 350V, it offers reliable operation even in demanding conditions. The thin film element and tinned copper leads guarantee efficient conductivity and durability. Measuring 7.2 x 2.5mm, it is compact yet robust. Its temperature coefficient of ±50 ppm/°C and operating temperature range of -55 to 155°C make it suitable for both standard and extreme environments. Upgrade your setup with this essential component for optimal functionality and longevity.