1-1879625-6

Heilind Number:AMP1-1879625-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879625-6
ECAD Model:
3D Model

Description:

H8 43R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879625-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:43 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879625-6

Detailed Description

Enhance your electronic projects with this high-quality H8 43R 1% axial leaded resistor. Boasting a power rating of .25W and a resistance level of 43Ω, it provides reliable performance in a wide range of applications. With tinned copper leads for easy installation, this thin film resistor offers precision and stability, with a tight tolerance of 1% and a temperature coefficient of ±50 ppm/°C. Operating smoothly in temperatures ranging from -55 to 155°C and rated for up to 350V, it is a versatile component for various circuit designs. Trust in its durability and efficiency for your through hole resistor needs.