1-1879625-7

Heilind Number:AMP1-1879625-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879625-7
ECAD Model:
3D Model

Description:

H8 47R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879625-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879625-7

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 47R 1% 50PPM Axial Leaded Resistor. Designed for optimal performance, this thin film resistor features a power rating of .25 W and a resistance of 47 Ω, ensuring consistent and accurate operation. With tinned copper leads for secure connectivity, it can handle a rated voltage of 350 V. Operating smoothly in a wide temperature range from -55 to 155 °C, it offers excellent stability even in harsh environments. Its ±50 ppm/°C temperature coefficient guarantees minimal drift over time. Measuring 7.2 x 2.5 mm, it is compact yet robust, making it ideal for various through-hole applications. Rest assured of its quality and durability, as it is constructed with high-grade materials and meticulous craftsmanship. Upgrade your resistor needs with this premium component, a must-have in any electronic toolkit.