1-1879626-0

Heilind Number:AMP1-1879626-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879626-0
ECAD Model:
3D Model

Description:

H8 330K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879626-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:330 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879626-0

Detailed Description

Enhance your electronic projects with the H8 330K 1% 50PPM Thin Film Through Hole Resistor. With a power rating of .25W and rated voltage of 350V, this high-quality component ensures reliable performance. Featuring axial leaded mount type and tinned copper leads for easy installation, it offers a resistance of 330 KΩ with a tolerance of 1%. Operating seamlessly in a wide temperature range from -55 to 155°C, it's suitable for diverse applications. Its ±50 ppm/°C temperature coefficient guarantees stability, while its compact dimensions of 7.2 x 2.5mm make it versatile for various circuit designs. Compliant with RoHS standards, it's an eco-friendly choice for your projects. Upgrade your setups with this essential resistor for optimal functionality and precision.